
PEC3103M1Q_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PEC3103M1Q_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PEC3103M1Q_R1_00001 |
Description | TVS DIODE 3.3VWM 8VC DFN10062 |
Customer Reference | |
Detailed Description | 8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 10pF @ 1MHz (Max) |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 2-UFDFN |
Voltage - Breakdown (Min) 2.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 8V | Base Product Number |