
P6KE200A_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-P6KE200A_R2_00001TR-ND - Tape & Reel (TR) 3757-P6KE200A_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE200A_R2_00001 |
Description | TVS DIODE 171VWM 274VC DO15 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 171V | Supplier Device Package |
Voltage - Breakdown (Min) 190V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 274V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.06766 | €270.64 |
| 8,000 | €0.06135 | €490.80 |
| 12,000 | €0.05814 | €697.68 |
| 20,000 | €0.05453 | €1,090.60 |
| 28,000 | €0.05239 | €1,466.92 |
| 40,000 | €0.05031 | €2,012.40 |
| 100,000 | €0.04575 | €4,575.00 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.58560 |