
P4SMAJ30CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ30CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ30CA_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ30CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ30CA_R1_00001 |
Description | TVS DIODE 30VWM 48.4VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.16400 | €1.64 |
| 100 | €0.09040 | €9.04 |
| 500 | €0.08518 | €42.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | €0.04992 | €89.86 |
| 3,600 | €0.04936 | €177.70 |
| 5,400 | €0.04892 | €264.17 |
| 9,000 | €0.04303 | €387.27 |
| 12,600 | €0.04105 | €517.23 |
| 18,000 | €0.03912 | €704.16 |
| 45,000 | €0.03489 | €1,570.05 |
| 90,000 | €0.03227 | €2,904.30 |
| 180,000 | €0.03007 | €5,412.60 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30500 |