
P4SMAJ18CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ18CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ18CA_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ18CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ18CA_R1_00001 |
Description | TVS DIODE 18VWM 29.2VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 13.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.16000 | €1.60 |
| 100 | €0.10960 | €10.96 |
| 500 | €0.08350 | €41.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | €0.04992 | €89.86 |
| 3,600 | €0.04892 | €176.11 |
| 5,400 | €0.03086 | €166.64 |
| 9,000 | €0.02874 | €258.66 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28060 |