Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMSZ5247B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5247B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMSZ5247B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMSZ5247B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5247B-AU_R1_000A1 |
Description | DIODE ZENER 17V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 13 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.02350 | €70.50 |
| 6,000 | €0.02086 | €125.16 |
| 9,000 | €0.01951 | €175.59 |
| 15,000 | €0.01799 | €269.85 |
| 21,000 | €0.01709 | €358.89 |
| 30,000 | €0.01622 | €486.60 |
| 75,000 | €0.01429 | €1,071.75 |
| 150,000 | €0.01310 | €1,965.00 |
| 300,000 | €0.01210 | €3,630.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21960 |


