
MMSZ5231BS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5231BS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMSZ5231BS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMSZ5231BS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5231BS-AU_R1_000A1 |
Description | DIODE ZENER 5.1V 200MW SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01903 | €95.15 |
| 10,000 | €0.01694 | €169.40 |
| 15,000 | €0.01587 | €238.05 |
| 25,000 | €0.01467 | €366.75 |
| 35,000 | €0.01395 | €488.25 |
| 50,000 | €0.01326 | €663.00 |
| 125,000 | €0.01173 | €1,466.25 |
| 250,000 | €0.01079 | €2,697.50 |
| 500,000 | €0.01000 | €5,000.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21960 |