
3.0SMCJ90CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-3.0SMCJ90CA_R1_00001TR-ND - Tape & Reel (TR) 3757-3.0SMCJ90CA_R1_00001CT-ND - Cut Tape (CT) 3757-3.0SMCJ90CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ90CA_R1_00001 |
Description | TVS DIODE 90VWM 146VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 20.6A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 90V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 100V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 146V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.23778 | €190.22 |
| 1,600 | €0.21586 | €345.38 |
| 2,400 | €0.20470 | €491.28 |
| 4,000 | €0.19842 | €793.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.55000 | €5.50 |
| 100 | €0.35780 | €35.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.13000 | €1.13 |
| 10 | €0.76000 | €7.60 |
| 100 | €0.53120 | €53.12 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.07360 |