
1SMA4757-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMA4757-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1SMA4757-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1SMA4757-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4757-AU_R1_000A1 |
Description | DIODE ZENER 51V 1W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 38.8 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | €0.05336 | €96.05 |
| 3,600 | €0.05312 | €191.23 |
| 5,400 | €0.05229 | €282.37 |
| 9,000 | €0.03732 | €335.88 |
| 12,600 | €0.03518 | €443.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.16300 | €1.63 |
| 100 | €0.08430 | €8.43 |
| 500 | €0.07316 | €36.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.16300 | €1.63 |
| 100 | €0.08430 | €8.43 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.29280 |