
U05N12L | |
|---|---|
DigiKey Part Number | 298-U05N12L-ND |
Manufacturer | |
Manufacturer Product Number | U05N12L |
Description | SMARTZONE UPS, 5KVA, LI, 230V, N |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Desktop, Home Theater 5kVA / 5kW 220V, 230V, 240V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 220VAC, 230VAC, 240VAC | |
Applications | Desktop, Home Theater | |
Form | Desktop | |
Power - Rated | 5kVA / 5kW | |
AC Outlets | 5 | |
Backup Time - Max Load | 20 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 220V, 230V, 240V | |
Input Connector | Terminal Block | |
Output Connector | IEC 320-C13 (3), C19 (2) | |
Cord Length | - | |
Approval Agency | CE, UL | |
Size / Dimension | 24.400" L x 17.300" W (619.76mm x 439.42mm) | |
Height | 3.400" (86.36mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Weight | - |