Similar

R100X225V4T | |
|---|---|
DigiKey Part Number | R100X225V4T-ND |
Manufacturer | |
Manufacturer Product Number | R100X225V4T |
Description | LABEL ROTATING SELF LAMINATING |
Customer Reference | |
Detailed Description | Gray Rotating, Self-Laminating, Thermal Transfer Label 1.00" x 2.25" (25.4mm x 57.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Rotating, Self-Laminating, Thermal Transfer | |
Label Size | 1.00" x 2.25" (25.4mm x 57.2mm) | |
Color | Gray | |
Material | Vinyl | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |
