
PV10-8FFB-2K | |
|---|---|
DigiKey Part Number | 298-PV10-8FFB-2KTR-ND - Tape & Reel (TR) 298-PV10-8FFB-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV10-8FFB-2K |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 10-12 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Butted Seam |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Yellow |
Part Status Active | Contact Finish Tin |
Terminal Type Flanged | Contact Material Copper |
Stud/Tab Size 8 Stud | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.370" (9.40mm) | Material - Insulation Vinyl |
Length - Overall 1.030" (26.16mm) | Tongue Inside Opening 0.200" (5.08mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN10-8FF-D | Panduit Corp | 421 | 298-20188-ND | €21.42000 | Parametric Equivalent |
| PV10-8FF-L | Panduit Corp | 256 | 298-15620-ND | €31.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.60000 | €6.00 |
| 25 | €0.58280 | €14.57 |
| 50 | €0.57020 | €28.51 |
| 100 | €0.55800 | €55.80 |
| 250 | €0.54220 | €135.55 |
| 500 | €0.53050 | €265.25 |
| 1,000 | €0.51907 | €519.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.50786 | €1,015.72 |
| 4,000 | €0.49688 | €1,987.52 |
| 6,000 | €0.49057 | €2,943.42 |
| 10,000 | €0.48271 | €4,827.10 |
| 14,000 | €0.47761 | €6,686.54 |
| 20,000 | €0.47225 | €9,445.00 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.79300 |