
NK5E88MWHY | |
|---|---|
DigiKey Part Number | 298-12356-ND |
Manufacturer | |
Manufacturer Product Number | NK5E88MWHY |
Description | JACK MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Interior Housing Material | Polycarbonate (PC) | |
Exterior Housing Color | White | |
Interior Housing Color | White | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat5e | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.91000 | €8.91 |
| 10 | €8.29100 | €82.91 |
| 25 | €8.05520 | €201.38 |
| 50 | €7.88080 | €394.04 |
| 100 | €7.71020 | €771.02 |
| 250 | €7.48984 | €1,872.46 |
| 500 | €7.32710 | €3,663.55 |
| 1,000 | €7.16766 | €7,167.66 |
| 2,500 | €6.96193 | €17,404.83 |
| Unit Price without VAT: | €8.91000 |
|---|---|
| Unit Price with VAT: | €10.87020 |