
MSC8W50T15-L6 | |
|---|---|
DigiKey Part Number | MSC8W50T15-L6-ND |
Manufacturer | |
Manufacturer Product Number | MSC8W50T15-L6 |
Description | STRAPPING TIE BLACK 500LB 2.560' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Strapping Black 8.00" (203.20mm) 0.500" (12.70mm) 500 lbs (226.80 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Strapping | |
Length - Approximate | 30.75" | |
Bundle Diameter | 8.00" (203.20mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 2.560' (780.29mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 500 lbs (226.80 kg) | |
Features | Nylon Coated | |
Material | Stainless Steel 316 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €6.10880 | €305.44 |
| 100 | €5.96620 | €596.62 |
| 150 | €5.88393 | €882.59 |
| 250 | €5.78136 | €1,445.34 |
| 350 | €5.71457 | €2,000.10 |
| 500 | €5.64440 | €2,822.20 |
| Unit Price without VAT: | €6.10880 |
|---|---|
| Unit Price with VAT: | €7.45274 |