
HST3.5-48-2Y | |
|---|---|
DigiKey Part Number | 298-21589-ND |
Manufacturer | |
Manufacturer Product Number | HST3.5-48-2Y |
Description | HEATSHRINK 3 1/2" X 4' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 3.500" (88.90mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 3.500" (88.90mm) | |
Inner Diameter - Recovered | 1.200" (30.48mm) | |
Recovered Wall Thickness | 0.160" (4.06mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -65°C ~ 110°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €110.21000 | €110.21 |
| 2 | €107.81500 | €215.63 |
| 3 | €106.44333 | €319.33 |
| 5 | €104.73200 | €523.66 |
| 7 | €103.62000 | €725.34 |
| 10 | €102.45400 | €1,024.54 |
| Unit Price without VAT: | €110.21000 |
|---|---|
| Unit Price with VAT: | €134.45620 |
