
FOIRZ02Y | |
|---|---|
DigiKey Part Number | FOIRZ02Y-ND |
Manufacturer | |
Manufacturer Product Number | FOIRZ02Y |
Description | CBL FIBER OPTIC 125UM MULTIMODE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Aqua Multimode 125µm |
Datasheet | Datasheet |
Category | Cladding Diameter 125µm |
Manufacturer Panduit Corp | Jacket (Insulation) Diameter 0.110" (2.79mm) |
Series | Tensile Strength 5.7kg |
Packaging Bulk | Jacket Color Aqua |
Part Status Active | Bend Radius 58.42mm |
Style Multiple Fibers | Operating Temperature -20°C ~ 70°C |
Type Multimode | Base Product Number |
Core Diameter 50µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,640 | €0.81091 | €1,329.89 |
| Unit Price without VAT: | €0.81091 |
|---|---|
| Unit Price with VAT: | €0.98931 |

