Cable Clip, P-Type Natural Fastener 0.190" (4.83mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCS19-S8-M

DigiKey Part Number
298-14266-ND
Manufacturer
Manufacturer Product Number
CCS19-S8-M
Description
CBL CLIP P-TYPE NATURAL FASTENER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, P-Type Natural Fastener 0.190" (4.83mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Natural
Manufacturer
Panduit Corp
Width
0.370" (9.40mm)
Packaging
Bulk
Panel Hole Size
0.167" (4.24mm)
Part Status
Active
Material Thickness
0.050" (1.27mm)
Type
Clip, P-Type
Material Flammability Rating
UL94 V-2
Opening Size
0.190" (4.83mm)
Screw Size
#8 (M4)
Mounting Type
Fastener
Bundle Center to Mounting Center
0.430" (10.92mm)
Material
Polyamide (PA66), Nylon 6/6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,107
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.18000€0.18
10€0.16900€1.69
25€0.16440€4.11
50€0.16060€8.03
100€0.15720€15.72
250€0.15276€38.19
500€0.14948€74.74
1,000€0.14628€146.28
3,000€0.14131€423.93
Manufacturers Standard Package
Unit Price without VAT:€0.18000
Unit Price with VAT:€0.21960