



HC3-H-AC120V-F | |
|---|---|
DigiKey Part Number | HC3-H-AC120V-F-ND |
Manufacturer | |
Manufacturer Product Number | HC3-H-AC120V-F |
Description | RELAY GEN PURPOSE 3PDT 7A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 96 VAC |
Packaging Tray | Must Release Voltage 36 VAC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -50°C ~ 70°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 7 A | Approval Agency CSA, UR, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 1750VA | Coil Resistance 11 kOhms |
Coil Current 10.9 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LY3-AC120 | Omron Automation and Safety | 5 | Z1680-ND | €17.04000 | Similar |
