GS-3S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 4
Unit Price: €95.78000
Datasheet
Inductive Proximity Sensor 0.031" (0.8mm) IP67 Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS-3S

DigiKey Part Number
1110-1921-ND
Manufacturer
Manufacturer Product Number
GS-3S
Description
SENSOR PROX IND 0.8MM CYL 3M CBL
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.031" (0.8mm) IP67 Cylinder
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Obsolete
Sensor Type
Inductive
Sensing Distance
0.031" (0.8mm)
Output Type
Requires Amplifier
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
-
Termination Style
Cable Leads
Operating Temperature
-10°C ~ 60°C
Ingress Protection
IP67
Indicator
No Indicator
Package / Case
Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes