
GH-5SE | |
|---|---|
DigiKey Part Number | 1110-1917-ND |
Manufacturer | |
Manufacturer Product Number | GH-5SE |
Description | SENSOR PROX INDUCT 2.4MM CYLIND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.094" (2.4mm) IP68 Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.094" (2.4mm) | |
Output Type | NPN-NC/NO, 3-Wire | |
Response Frequency | 3.3kHz | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 12V ~ 24V | |
Termination Style | Cable Leads | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | IP68 | |
Indicator | No Indicator | |
Package / Case | Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €95.78000 | €95.78 |
| Unit Price without VAT: | €95.78000 |
|---|---|
| Unit Price with VAT: | €116.85160 |