Thermal Pad White 115.00mm x 90.00mm Rectangular Adhesive - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EYG-N0912QB3S

DigiKey Part Number
P19799-ND
Manufacturer
Manufacturer Product Number
EYG-N0912QB3S
Description
THERM PAD 115MMX90MM W/ADH WHT
Customer Reference
Detailed Description
Thermal Pad White 115.00mm x 90.00mm Rectangular Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Usage
Heat Isolation
Type
Insulator Pad, Sheet
Shape
Rectangular
Outline
115.00mm x 90.00mm
Thickness
0.0433" (1.100mm)
Material
Silica and Graphite
Adhesive
Adhesive - One Side
Backing, Carrier
Polyester
Color
White
Thermal Resistivity
-
Thermal Conductivity
0.02W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.