Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVP-BT1A4A000

DigiKey Part Number
10-EVP-BT1A4A000TR-ND - Tape & Reel (TR)
10-EVP-BT1A4A000CT-ND - Cut Tape (CT)
10-EVP-BT1A4A000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVP-BT1A4A000
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
4.30mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
SMD (SMT) Tab
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
6.50mm x 6.00mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
50gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.02A @ 15VDC
Switch Travel
0.20mm
Actuator Type
Standard
Mechanical Life
2,000,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EVP-BT1G4A000Panasonic Industry1,48110-EVP-BT1G4A000CT-ND€0.27000Parametric Equivalent
In-Stock: 1,061
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.21200€2.12
25€0.19840€4.96
100€0.17810€17.81
250€0.16500€41.25
500€0.15574€77.87
1,000€0.14702€147.02
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€0.14035€280.70
4,000€0.13292€531.68
6,000€0.12891€773.46
10,000€0.12421€1,242.10
14,000€0.12132€1,698.48
20,000€0.11844€2,368.80
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.30500