
EVE-YBCAJ016B | |
|---|---|
DigiKey Part Number | P17062-ND |
Manufacturer | |
Manufacturer Product Number | EVE-YBCAJ016B |
Description | ENCODER MECH QUAD VERT PC PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 16 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 16 | |
Voltage - Supply | - | |
Actuator Type | 8mm Dia Knurled End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.84000 | €3.84 |
| 5 | €3.29600 | €16.48 |
| 10 | €3.08700 | €30.87 |
| 25 | €2.83040 | €70.76 |
| 50 | €2.65020 | €132.51 |
| 100 | €2.48100 | €248.10 |
| 250 | €2.27308 | €568.27 |
| Unit Price without VAT: | €3.84000 |
|---|---|
| Unit Price with VAT: | €4.68480 |





