


ETQ-P4M1R5KVC | |
|---|---|
DigiKey Part Number | PCD2465TR-ND - Tape & Reel (TR) PCD2465CT-ND - Cut Tape (CT) PCD2465DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4M1R5KVC |
Description | FIXED IND 1.5UH 17.4A 5.39 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 17.4 A 5.39mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P4M1R5KVC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.39mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.421" L x 0.394" W (10.70mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.60300 | €6.03 |
| 25 | €0.55720 | €13.93 |
| 50 | €0.52520 | €26.26 |
| 100 | €0.49520 | €49.52 |
| 250 | €0.45812 | €114.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.41962 | €209.81 |
| 1,000 | €0.39568 | €395.68 |
| 1,500 | €0.38233 | €573.50 |
| 2,500 | €0.36615 | €915.37 |
| 3,500 | €0.35588 | €1,245.58 |
| 5,000 | €0.34532 | €1,726.60 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.89060 |