


ETQ-P4M1R0KVK | |
|---|---|
DigiKey Part Number | P19779TR-ND - Tape & Reel (TR) P19779CT-ND - Cut Tape (CT) P19779DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4M1R0KVK |
Description | FIXED IND 1UH 17.3A 4.07 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 17.3 A 4.07mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P4M1R0KVK Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.07mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.335" L x 0.315" W (8.50mm x 8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 24.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.58700 | €5.87 |
| 25 | €0.54360 | €13.59 |
| 50 | €0.51240 | €25.62 |
| 100 | €0.48310 | €48.31 |
| 250 | €0.44692 | €111.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.40932 | €204.66 |
| 1,000 | €0.38597 | €385.97 |
| 1,500 | €0.37294 | €559.41 |
| 2,500 | €0.35716 | €892.90 |
| 3,500 | €0.34715 | €1,215.03 |
| 5,000 | €0.33684 | €1,684.20 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.86620 |