ETQ-P4M100KVC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 820
Unit Price: €1.27000
Datasheet
10 µH Shielded Drum Core, Wirewound Inductor 7.6 A 27.94mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Drum Core, Wirewound Inductor 7.6 A 27.94mOhm Max 2-SMD, J-Lead
Panasonic New Product Spotlight: ETQ-P Series Low Profile Power Choke Coils

ETQ-P4M100KVC

DigiKey Part Number
P19785TR-ND - Tape & Reel (TR)
P19785CT-ND - Cut Tape (CT)
P19785DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P4M100KVC
Description
FIXED IND 10UH 7.6A 27.94 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 7.6 A 27.94mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P4M100KVC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
27.94mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD, J-Lead
Inductance
Size / Dimension
0.421" L x 0.394" W (10.70mm x 10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.157" (4.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
10.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM1A1104V2-100-REaton - Electronics Division820283-HCM1A1104V2-100-RCT-ND€1.27000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.73000€0.73
10€0.60300€6.03
25€0.55720€13.93
50€0.52520€26.26
100€0.49520€49.52
250€0.45812€114.53
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.41962€209.81
1,000€0.39568€395.68
1,500€0.38233€573.50
2,500€0.36615€915.37
3,500€0.35588€1,245.58
5,000€0.34532€1,726.60
Manufacturers Standard Package
Unit Price without VAT:€0.73000
Unit Price with VAT:€0.89060