
ERJ-UP6J683V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6J683VTR-ND - Tape & Reel (TR) 10-ERJ-UP6J683VCT-ND - Cut Tape (CT) 10-ERJ-UP6J683VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6J683V |
Description | RES 68K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP6J683V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.07600 | €0.76 |
| 25 | €0.05960 | €1.49 |
| 50 | €0.05020 | €2.51 |
| 100 | €0.04300 | €4.30 |
| 250 | €0.03572 | €8.93 |
| 500 | €0.03152 | €15.76 |
| 1,000 | €0.02818 | €28.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.02201 | €110.05 |
| 10,000 | €0.02052 | €205.20 |
| 15,000 | €0.01980 | €297.00 |
| 25,000 | €0.01901 | €475.25 |
| 35,000 | €0.01857 | €649.95 |
| 50,000 | €0.01814 | €907.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18300 |