
ERJ-U06F4700V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06F4700VTR-ND - Tape & Reel (TR) 10-ERJ-U06F4700VCT-ND - Cut Tape (CT) 10-ERJ-U06F4700VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06F4700V |
Description | RES 470 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06F4700V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-U6RD4700V | Panasonic Industry | 3,845 | 10-ERJ-U6RD4700VCT-ND | €0.22000 | Parametric Equivalent |
| CAS10F4700CT | Cal-Chip Electronics, Inc. | 5,000 | 4713-CAS10F4700CT-ND | €0.13000 | Parametric Equivalent |
| RK73G2ARTTD4700D | KOA Speer Electronics, Inc. | 5,000 | 2019-RK73G2ARTTD4700DCT-ND | €0.26000 | Parametric Equivalent |
| SFR10EZPF4700 | Rohm Semiconductor | 4,943 | 846-SFR10EZPF4700CT-ND | €0.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.06700 | €0.67 |
| 25 | €0.05280 | €1.32 |
| 50 | €0.04420 | €2.21 |
| 100 | €0.03770 | €3.77 |
| 250 | €0.03104 | €7.76 |
| 500 | €0.02724 | €13.62 |
| 1,000 | €0.02426 | €24.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01875 | €93.75 |
| 10,000 | €0.01741 | €174.10 |
| 15,000 | €0.01676 | €251.40 |
| 25,000 | €0.01606 | €401.50 |
| 35,000 | €0.01566 | €548.10 |
| 50,000 | €0.01528 | €764.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17080 |