3 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03J302V

DigiKey Part Number
10-ERJ-U03J302VTR-ND - Tape & Reel (TR)
10-ERJ-U03J302VCT-ND - Cut Tape (CT)
10-ERJ-U03J302VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03J302V
Description
RES 3K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03J302V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,825
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.05200€0.52
25€0.04080€1.02
50€0.03400€1.70
100€0.02850€2.85
250€0.02320€5.80
500€0.02012€10.06
1,000€0.01771€17.71
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.01335€66.75
10,000€0.01227€122.70
15,000€0.01175€176.25
25,000€0.01118€279.50
35,000€0.01086€380.10
50,000€0.01055€527.50
Manufacturers Standard Package
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13420