
ERJ-U03F1800V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F1800VTR-ND - Tape & Reel (TR) 10-ERJ-U03F1800VCT-ND - Cut Tape (CT) 10-ERJ-U03F1800VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F1800V |
Description | RES 180 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F1800V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.06700 | €0.67 |
| 25 | €0.05280 | €1.32 |
| 50 | €0.04420 | €2.21 |
| 100 | €0.03760 | €3.76 |
| 250 | €0.03100 | €7.75 |
| 500 | €0.02722 | €13.61 |
| 1,000 | €0.02421 | €24.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01870 | €93.50 |
| 10,000 | €0.01736 | €173.60 |
| 15,000 | €0.01670 | €250.50 |
| 25,000 | €0.01600 | €400.00 |
| 35,000 | €0.01559 | €545.65 |
| 50,000 | €0.01521 | €760.50 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17080 |