
ERJ-U02J224X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02J224XTR-ND - Tape & Reel (TR) 10-ERJ-U02J224XCT-ND - Cut Tape (CT) 10-ERJ-U02J224XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J224X |
Description | RES 220K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J224X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00890 | €89.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04100 | €0.41 |
| 25 | €0.03120 | €0.78 |
| 50 | €0.02580 | €1.29 |
| 100 | €0.02160 | €2.16 |
| 250 | €0.01732 | €4.33 |
| 500 | €0.01490 | €7.45 |
| 1,000 | €0.01299 | €12.99 |
| 5,000 | €0.00996 | €49.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03800 | €0.38 |
| 50 | €0.02460 | €1.23 |
| 100 | €0.02070 | €2.07 |
| 500 | €0.01440 | €7.20 |
| 1,000 | €0.01251 | €12.51 |
| 5,000 | €0.00943 | €47.15 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09760 |