
ERJ-U02J220X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02J220XTR-ND - Tape & Reel (TR) 10-ERJ-U02J220XCT-ND - Cut Tape (CT) 10-ERJ-U02J220XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J220X |
Description | RES 22 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J220X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.04800 | €0.48 |
| 25 | €0.03720 | €0.93 |
| 50 | €0.03080 | €1.54 |
| 100 | €0.02580 | €2.58 |
| 250 | €0.02088 | €5.22 |
| 500 | €0.01806 | €9.03 |
| 1,000 | €0.01582 | €15.82 |
| 5,000 | €0.01227 | €61.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01082 | €108.20 |
| 20,000 | €0.01003 | €200.60 |
| 30,000 | €0.00965 | €289.50 |
| 50,000 | €0.00924 | €462.00 |
| 70,000 | €0.00900 | €630.00 |
| 100,000 | €0.00877 | €877.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12200 |