
ERJ-U01F4991C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01F4991CTR-ND - Tape & Reel (TR) 10-ERJ-U01F4991CCT-ND - Cut Tape (CT) 10-ERJ-U01F4991CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F4991C |
Description | RES 4.99K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F4991C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.13300 | €1.33 |
| 25 | €0.10760 | €2.69 |
| 50 | €0.09300 | €4.65 |
| 100 | €0.08140 | €8.14 |
| 250 | €0.06968 | €17.42 |
| 500 | €0.06294 | €31.47 |
| 1,000 | €0.05759 | €57.59 |
| 5,000 | €0.04903 | €245.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | €0.04361 | €654.15 |
| 30,000 | €0.04194 | €1,258.20 |
| 45,000 | €0.04113 | €1,850.85 |
| 75,000 | €0.04024 | €3,018.00 |
| 105,000 | €0.03974 | €4,172.70 |
| 150,000 | €0.03926 | €5,889.00 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30500 |