
ERJ-T06J122V | |
|---|---|
DigiKey Part Number | 10-ERJ-T06J122VTR-ND - Tape & Reel (TR) 10-ERJ-T06J122VCT-ND - Cut Tape (CT) 10-ERJ-T06J122VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-T06J122V |
Description | RES SMD 1.2K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-T06J122V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.02221 | €111.05 |
| 10,000 | €0.02018 | €201.80 |
| 15,000 | €0.02008 | €301.20 |
| 25,000 | €0.01816 | €454.00 |
| 35,000 | €0.01810 | €633.50 |
| 50,000 | €0.01803 | €901.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.08100 | €0.81 |
| 25 | €0.06320 | €1.58 |
| 50 | €0.05380 | €2.69 |
| 100 | €0.04600 | €4.60 |
| 250 | €0.03832 | €9.58 |
| 500 | €0.03390 | €16.95 |
| 1,000 | €0.03039 | €30.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.07600 | €0.76 |
| 25 | €0.06000 | €1.50 |
| 50 | €0.05060 | €2.53 |
| 100 | €0.04340 | €4.34 |
| 250 | €0.03616 | €9.04 |
| 500 | €0.03196 | €15.98 |
| 1,000 | €0.02980 | €29.80 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18300 |