ERJ-S1TF1071U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: €0.18453
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: €0.17243
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: €0.16846
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: €0.10889
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.07176
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.05750
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.22589
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.12981
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.04126
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.03850
Datasheet
1.07 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S1TF1071U

DigiKey Part Number
ERJ-S1TF1071U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S1TF1071U
Description
RES 1.07K OHM 1% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.07 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S1TF1071U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.11520€460.80
Manufacturers Standard Package
Unit Price without VAT:€0.11520
Unit Price with VAT:€0.14054