3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S08F3001V

DigiKey Part Number
10-ERJ-S08F3001VTR-ND - Tape & Reel (TR)
10-ERJ-S08F3001VCT-ND - Cut Tape (CT)
10-ERJ-S08F3001VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S08F3001V
Description
RES 3K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S08F3001V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,375
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.38000€0.38
10€0.21400€2.14
25€0.17720€4.43
50€0.15600€7.80
100€0.13910€13.91
250€0.12204€30.51
500€0.11222€56.11
1,000€0.10440€104.40
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.08841€442.05
10,000€0.08490€849.00
15,000€0.08318€1,247.70
25,000€0.08132€2,033.00
35,000€0.08026€2,809.10
50,000€0.07925€3,962.50
Manufacturers Standard Package
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.46360