
ERJ-S08F10R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-S08F10R0VTR-ND - Tape & Reel (TR) 10-ERJ-S08F10R0VCT-ND - Cut Tape (CT) 10-ERJ-S08F10R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S08F10R0V |
Description | RES 10 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08F10R0V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P08F10R0V | Panasonic Industry | 40,375 | P18938CT-ND | €0.20000 | Similar |
| RCA120610R0FKEA | Vishay Dale | 11,383 | 541-2241-1-ND | €0.13000 | Direct |
| CR1206-FX-10R0ELF | Bourns Inc. | 49,867 | CR1206-FX-10R0ELFCT-ND | €0.08000 | Similar |
| CRCW120610R0FKEAHP | Vishay Dale | 162,548 | 541-10.0UCT-ND | €0.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.21200 | €2.12 |
| 25 | €0.17520 | €4.38 |
| 50 | €0.15400 | €7.70 |
| 100 | €0.13730 | €13.73 |
| 250 | €0.12052 | €30.13 |
| 500 | €0.11082 | €55.41 |
| 1,000 | €0.10310 | €103.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.08732 | €436.60 |
| 10,000 | €0.08384 | €838.40 |
| 15,000 | €0.08215 | €1,232.25 |
| 25,000 | €0.08031 | €2,007.75 |
| 35,000 | €0.07926 | €2,774.10 |
| 50,000 | €0.07827 | €3,913.50 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.45140 |