ERJ-S06J683V is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 4,775
Unit Price: €0.15000
Datasheet

Similar


Panasonic Industry
In Stock: 28,433
Unit Price: €0.09000
Datasheet

Similar


Panasonic Industry
In Stock: 16,464
Unit Price: €0.12000
Datasheet

Similar


Panasonic Industry
In Stock: 3,965
Unit Price: €0.40000
Datasheet

Similar


Panasonic Industry
In Stock: 7,207
Unit Price: €0.34000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: €0.02419
Datasheet

Similar


Bourns Inc.
In Stock: 52,803
Unit Price: €0.09000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Vishay Dale
In Stock: 15,576
Unit Price: €0.09000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.02740
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.00503
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.00503
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.01708
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.01501
Datasheet
68 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S06J683V

DigiKey Part Number
ERJ-S06J683V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S06J683V
Description
RES 68K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S06J683V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.03249€162.45
Manufacturers Standard Package
Unit Price without VAT:€0.03249
Unit Price with VAT:€0.03964