Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S03F3001V | |
|---|---|
DigiKey Part Number | 10-ERJ-S03F3001VTR-ND - Tape & Reel (TR) 10-ERJ-S03F3001VCT-ND - Cut Tape (CT) 10-ERJ-S03F3001VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S03F3001V |
Description | RES 3K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03F3001V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.10400 | €1.04 |
| 25 | €0.08280 | €2.07 |
| 50 | €0.07100 | €3.55 |
| 100 | €0.06150 | €6.15 |
| 250 | €0.05200 | €13.00 |
| 500 | €0.04650 | €23.25 |
| 1,000 | €0.04215 | €42.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.03386 | €169.30 |
| 10,000 | €0.03190 | €319.00 |
| 15,000 | €0.03095 | €464.25 |
| 25,000 | €0.02992 | €748.00 |
| 35,000 | €0.02933 | €1,026.55 |
| 50,000 | €0.02877 | €1,438.50 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24400 |








