Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S03F1103V | |
|---|---|
DigiKey Part Number | 10-ERJ-S03F1103VTR-ND - Tape & Reel (TR) 10-ERJ-S03F1103VCT-ND - Cut Tape (CT) 10-ERJ-S03F1103VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S03F1103V |
Description | RES 110K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03F1103V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.07800 | €0.78 |
| 25 | €0.06160 | €1.54 |
| 50 | €0.05240 | €2.62 |
| 100 | €0.04490 | €4.49 |
| 250 | €0.03744 | €9.36 |
| 500 | €0.03316 | €16.58 |
| 1,000 | €0.02977 | €29.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.02485 | €124.25 |
| 10,000 | €0.02324 | €232.40 |
| 15,000 | €0.02246 | €336.90 |
| 25,000 | €0.02161 | €540.25 |
| 35,000 | €0.02112 | €739.20 |
| 50,000 | €0.02067 | €1,033.50 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18300 |






