ERJ-S03F1103V is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 32,573
Unit Price: €0.09000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.00358
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.00565
Datasheet

Similar


YAGEO
In Stock: 28,616
Unit Price: €0.09000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.00878
Datasheet

Similar


Bourns Inc.
In Stock: 24,753
Unit Price: €0.09000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Vishay Dale
In Stock: 56,009
Unit Price: €0.09000
Datasheet

Similar


Vishay Dale
In Stock: 10,220
Unit Price: €0.09000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.00561
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.02001
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.01578
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.01436
Datasheet

Similar


YAGEO
In Stock: 85,431
Unit Price: €0.09000
Datasheet
110 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S03F1103V

DigiKey Part Number
10-ERJ-S03F1103VTR-ND - Tape & Reel (TR)
10-ERJ-S03F1103VCT-ND - Cut Tape (CT)
10-ERJ-S03F1103VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S03F1103V
Description
RES 110K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
110 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S03F1103V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.07800€0.78
25€0.06160€1.54
50€0.05240€2.62
100€0.04490€4.49
250€0.03744€9.36
500€0.03316€16.58
1,000€0.02977€29.77
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.02485€124.25
10,000€0.02324€232.40
15,000€0.02246€336.90
25,000€0.02161€540.25
35,000€0.02112€739.20
50,000€0.02067€1,033.50
Manufacturers Standard Package
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18300