
ERJ-PB6D5102V | |
|---|---|
DigiKey Part Number | P21213TR-ND - Tape & Reel (TR) P21213CT-ND - Cut Tape (CT) P21213DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D5102V |
Description | RES SMD 51K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D5102V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.09400 | €0.94 |
| 25 | €0.07840 | €1.96 |
| 50 | €0.06920 | €3.46 |
| 100 | €0.06120 | €6.12 |
| 250 | €0.05240 | €13.10 |
| 500 | €0.04690 | €23.45 |
| 1,000 | €0.04224 | €42.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.03391 | €169.55 |
| 10,000 | €0.03119 | €311.90 |
| 15,000 | €0.02978 | €446.70 |
| 25,000 | €0.02820 | €705.00 |
| 35,000 | €0.02726 | €954.10 |
| 50,000 | €0.02634 | €1,317.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18300 |