
ERJ-PB6D2323V | |
|---|---|
DigiKey Part Number | P21286TR-ND - Tape & Reel (TR) P21286CT-ND - Cut Tape (CT) P21286DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D2323V |
Description | RES SMD 232K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 232 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D2323V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08400 | €0.84 |
| 25 | €0.07120 | €1.78 |
| 50 | €0.06260 | €3.13 |
| 100 | €0.05540 | €5.54 |
| 250 | €0.04740 | €11.85 |
| 500 | €0.04242 | €21.21 |
| 1,000 | €0.03816 | €38.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.03119 | €155.95 |
| 10,000 | €0.02866 | €286.60 |
| 15,000 | €0.02736 | €410.40 |
| 25,000 | €0.02589 | €647.25 |
| 35,000 | €0.02501 | €875.35 |
| 50,000 | €0.02416 | €1,208.00 |
| 60,000 | €0.02375 | €1,425.00 |
| 120,000 | €0.02234 | €2,680.80 |
| 125,000 | €0.02226 | €2,782.50 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17080 |