
ERJ-PB6D1003V | |
|---|---|
DigiKey Part Number | P21247TR-ND - Tape & Reel (TR) P21247CT-ND - Cut Tape (CT) P21247DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D1003V |
Description | RES SMD 100K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D1003V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.09300 | €0.93 |
| 25 | €0.07760 | €1.94 |
| 50 | €0.06840 | €3.42 |
| 100 | €0.06040 | €6.04 |
| 250 | €0.05176 | €12.94 |
| 500 | €0.04632 | €23.16 |
| 1,000 | €0.04171 | €41.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.03349 | €167.45 |
| 10,000 | €0.03080 | €308.00 |
| 15,000 | €0.02941 | €441.15 |
| 25,000 | €0.02785 | €696.25 |
| 35,000 | €0.02692 | €942.20 |
| 50,000 | €0.02601 | €1,300.50 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17080 |