
ERJ-PB6B3921V | |
|---|---|
DigiKey Part Number | P20661TR-ND - Tape & Reel (TR) P20661CT-ND - Cut Tape (CT) P20661DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B3921V |
Description | RES SMD 3.92K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B3921V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.12700 | €1.27 |
| 25 | €0.10680 | €2.67 |
| 50 | €0.09440 | €4.72 |
| 100 | €0.08370 | €8.37 |
| 250 | €0.07192 | €17.98 |
| 500 | €0.06456 | €32.28 |
| 1,000 | €0.05831 | €58.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.04717 | €235.85 |
| 10,000 | €0.04352 | €435.20 |
| 15,000 | €0.04165 | €624.75 |
| 25,000 | €0.03953 | €988.25 |
| 35,000 | €0.03827 | €1,339.45 |
| 50,000 | €0.03704 | €1,852.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24400 |