
ERJ-PB6B2323V | |
|---|---|
DigiKey Part Number | P20861TR-ND - Tape & Reel (TR) P20861CT-ND - Cut Tape (CT) P20861DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B2323V |
Description | RES SMD 232K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 232 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B2323V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.11700 | €1.17 |
| 25 | €0.09880 | €2.47 |
| 50 | €0.08700 | €4.35 |
| 100 | €0.07710 | €7.71 |
| 250 | €0.06628 | €16.57 |
| 500 | €0.05946 | €29.73 |
| 1,000 | €0.05365 | €53.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.04331 | €216.55 |
| 10,000 | €0.03993 | €399.30 |
| 15,000 | €0.03819 | €572.85 |
| 25,000 | €0.03623 | €905.75 |
| 35,000 | €0.03506 | €1,227.10 |
| 50,000 | €0.03391 | €1,695.50 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21960 |