
ERJ-PA3F1212V | |
|---|---|
DigiKey Part Number | 10-ERJ-PA3F1212VTR-ND - Tape & Reel (TR) 10-ERJ-PA3F1212VCT-ND - Cut Tape (CT) 10-ERJ-PA3F1212VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F1212V |
Description | RES SMD 12.1K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F1212V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.06900 | €0.69 |
| 25 | €0.05360 | €1.34 |
| 50 | €0.04520 | €2.26 |
| 100 | €0.03860 | €3.86 |
| 250 | €0.03184 | €7.96 |
| 500 | €0.02796 | €13.98 |
| 1,000 | €0.02491 | €24.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01928 | €96.40 |
| 10,000 | €0.01791 | €179.10 |
| 15,000 | €0.01725 | €258.75 |
| 25,000 | €0.01653 | €413.25 |
| 35,000 | €0.01611 | €563.85 |
| 50,000 | €0.01572 | €786.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17080 |