
ERJ-PA2F3000X | |
|---|---|
DigiKey Part Number | P124467TR-ND - Tape & Reel (TR) P124467CT-ND - Cut Tape (CT) P124467DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2F3000X |
Description | RES 300 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2F3000X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.08600 | €0.86 |
| 25 | €0.06800 | €1.70 |
| 50 | €0.05740 | €2.87 |
| 100 | €0.04940 | €4.94 |
| 250 | €0.04124 | €10.31 |
| 500 | €0.03660 | €18.30 |
| 1,000 | €0.03289 | €32.89 |
| 5,000 | €0.02699 | €134.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.02432 | €243.20 |
| 20,000 | €0.02301 | €460.20 |
| 30,000 | €0.02236 | €670.80 |
| 50,000 | €0.02167 | €1,083.50 |
| 70,000 | €0.02127 | €1,488.90 |
| 100,000 | €0.02090 | €2,090.00 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20740 |