
ERJ-PA2D1200X | |
|---|---|
DigiKey Part Number | 10-ERJ-PA2D1200XTR-ND - Tape & Reel (TR) 10-ERJ-PA2D1200XCT-ND - Cut Tape (CT) 10-ERJ-PA2D1200XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2D1200X |
Description | RES 120 OHM 0.5% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2D1200X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.11700 | €1.17 |
| 25 | €0.09400 | €2.35 |
| 50 | €0.08080 | €4.04 |
| 100 | €0.07030 | €7.03 |
| 250 | €0.05984 | €14.96 |
| 500 | €0.05376 | €26.88 |
| 1,000 | €0.04894 | €48.94 |
| 5,000 | €0.04125 | €206.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.03440 | €344.00 |
| 20,000 | €0.03277 | €655.40 |
| 30,000 | €0.03198 | €959.40 |
| 50,000 | €0.03112 | €1,556.00 |
| 70,000 | €0.03063 | €2,144.10 |
| 100,000 | €0.03016 | €3,016.00 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26840 |