
ERJ-P14J751U | |
|---|---|
DigiKey Part Number | P750ASTR-ND - Tape & Reel (TR) P750ASCT-ND - Cut Tape (CT) P750ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14J751U |
Description | RES SMD 750 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14J751U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.09100 | €0.91 |
| 25 | €0.07280 | €1.82 |
| 50 | €0.06200 | €3.10 |
| 100 | €0.05350 | €5.35 |
| 250 | €0.04504 | €11.26 |
| 500 | €0.04016 | €20.08 |
| 1,000 | €0.03628 | €36.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.03070 | €153.50 |
| 10,000 | €0.02886 | €288.60 |
| 15,000 | €0.02797 | €419.55 |
| 25,000 | €0.02700 | €675.00 |
| 35,000 | €0.02644 | €925.40 |
| 50,000 | €0.02592 | €1,296.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21960 |