750 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P14J751U

DigiKey Part Number
P750ASTR-ND - Tape & Reel (TR)
P750ASCT-ND - Cut Tape (CT)
P750ASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P14J751U
Description
RES SMD 750 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
750 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P14J751U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,175
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.18000€0.18
10€0.09100€0.91
25€0.07280€1.82
50€0.06200€3.10
100€0.05350€5.35
250€0.04504€11.26
500€0.04016€20.08
1,000€0.03628€36.28
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.03070€153.50
10,000€0.02886€288.60
15,000€0.02797€419.55
25,000€0.02700€675.00
35,000€0.02644€925.40
50,000€0.02592€1,296.00
Manufacturers Standard Package
Unit Price without VAT:€0.18000
Unit Price with VAT:€0.21960